
VLM-650-07 LPT | |
|---|---|
DigiKey Part Number | VLM-650-07-LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-07 LPT |
Description | LASER DIODE 650NM 1MW 12.5MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 1mW 5V ~ 12V 35mA Cylinder (12.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 5V ~ 12V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (12.5mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,95000 € | 65,95 € |
| 10 | 55,45000 € | 554,50 € |
| 100 | 50,93230 € | 5.093,23 € |
| Unit Price without VAT: | 65,95000 € |
|---|---|
| Unit Price with VAT: | 77,16150 € |



