
VLM-520-70 LPO | |
|---|---|
DigiKey Part Number | 100-VLM-520-70LPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-70 LPO |
Description | GREEN CIRCULAR DOT, 0~1 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 0.39mW 3V ~ 6V 20mA Cylinder (18.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (18.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,90000 € | 162,90 € |
| 10 | 141,76200 € | 1.417,62 € |
| Unit Price without VAT: | 162,90000 € |
|---|---|
| Unit Price with VAT: | 190,59300 € |




