


QGKF-150-12 | |
|---|---|
DigiKey Part Number | QGKF-150-12-ND |
Manufacturer | |
Manufacturer Product Number | QGKF-150-12 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.30" L x 3.87" W x 1.50" H (160.0mm x 98.3mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 12.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,11550 € | 5.611,55 € |
| Unit Price without VAT: | 56,11550 € |
|---|---|
| Unit Price with VAT: | 65,65514 € |

