QFR-135-4-01-QB48IN-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 50
Unit Price: 24,24000 €
Datasheet
Heat Shrink Tubing, Flexible 0.701" (17.81mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFR-135-4-01-QB48IN-5

DigiKey Part Number
189-QFR-135-4-01-QB48IN-5-ND
Manufacturer
Manufacturer Product Number
QFR-135-4-01-QB48IN-5
Description
17.8MM ID 4:1 ADH LINED FU 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.701" (17.81mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.701" (17.81mm)
Inner Diameter - Recovered
0.173" (4.39mm)
Recovered Wall Thickness
0.091" (2.30mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,16000 €6,16 €
25,67000 €11,34 €
35,40000 €16,20 €
55,07600 €25,38 €
74,87286 €34,11 €
104,66700 €46,67 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,20720 €