
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,58000 € | 80,58 € |
| 2 | 74,10500 € | 148,21 € |
| 3 | 70,56333 € | 211,69 € |
| 5 | 66,34400 € | 331,72 € |
| 7 | 63,70286 € | 445,92 € |
| 10 | 61,01900 € | 610,19 € |
| 25 | 56,75840 € | 1.418,96 € |
| Unit Price without VAT: | 80,58000 € |
|---|---|
| Unit Price with VAT: | 94,27860 € |





