Heat Shrink Tubing, Semi Rigid 0.299" (7.60mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEC-150-1-01-QB48IN-5

DigiKey Part Number
189-QEC-150-1-01-QB48IN-5-ND
Manufacturer
Manufacturer Product Number
QEC-150-1-01-QB48IN-5
Description
7.6MM ID 4:1 ADH LINED SEM 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.299" (7.60mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.299" (7.60mm)
Inner Diameter - Recovered
0.067" (1.70mm)
Recovered Wall Thickness
0.048" (1.22mm)
Material
Features
-
Color
Operating Temperature
-40°C ~ 150°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.349
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,48000 €2,48 €
22,28000 €4,56 €
32,17000 €6,51 €
52,04200 €10,21 €
71,96143 €13,73 €
101,87800 €18,78 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,90160 €