


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,06140 € | 6,14 € |
| 150 | 0,05840 € | 8,76 € |
| 250 | 0,05492 € | 13,73 € |
| 350 | 0,05271 € | 18,45 € |
| 500 | 0,05050 € | 25,25 € |
| 1.250 | 0,04521 € | 56,51 € |
| 2.500 | 0,04158 € | 103,95 € |
| 5.000 | 0,03925 € | 196,25 € |
| Unit Price without VAT: | 0,06660 € |
|---|---|
| Unit Price with VAT: | 0,07792 € |






