New Product
3.90' (1.20m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250140-01

DigiKey Part Number
189-250140-01-ND
Manufacturer
Manufacturer Product Number
250140-01
Description
CORD NEMA5-15P-5-15R 12AWG 100'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.90' (1.20m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJTW
Wire Gauge
12 AWG
Shielding
Unshielded
Length
3.90' (1.20m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100120,79600 €12.079,60 €
Unit Price without VAT:120,79600 €
Unit Price with VAT:141,33132 €