New Product
25.00' (7.62m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250138-01

DigiKey Part Number
189-250138-01-ND
Manufacturer
Manufacturer Product Number
250138-01
Description
CORD NEMA5-15P-5-15R 14AWG 25'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
2
Cord Type
SJTW
Wire Gauge
14 AWG
Shielding
Unshielded
Length
25.00' (7.62m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,42000 €32,42 €
1027,55600 €275,56 €
2525,83160 €645,79 €
5024,59940 €1.229,97 €
10023,42620 €2.342,62 €
25021,96156 €5.490,39 €
Manufacturers Standard Package
Unit Price without VAT:32,42000 €
Unit Price with VAT:37,93140 €