New Product
6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250136-01

DigiKey Part Number
189-250136-01-ND
Manufacturer
Manufacturer Product Number
250136-01
Description
CORD NEMA5-15P-5-15R 14AWG 6'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
2
Cord Type
SJTW
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,58000 €12,58 €
1010,69500 €106,95 €
2510,02480 €250,62 €
509,54620 €477,31 €
1009,09080 €909,08 €
2508,52200 €2.130,50 €
5008,11564 €4.057,82 €
1.0007,72886 €7.728,86 €
Manufacturers Standard Package
Unit Price without VAT:12,58000 €
Unit Price with VAT:14,71860 €