
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 82.0' (25.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,13000 € | 130,13 € |
| 10 | 110,62200 € | 1.106,22 € |
| 25 | 103,70320 € | 2.592,58 € |
| 50 | 98,76020 € | 4.938,01 € |
| Unit Price without VAT: | 130,13000 € |
|---|---|
| Unit Price with VAT: | 152,25210 € |

