
QLA694B-2A | |
|---|---|
DigiKey Part Number | 1516-1238-ND |
Manufacturer | |
Manufacturer Product Number | QLA694B-2A |
Description | LED CBI 3MM BI-LVL ORNG DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) Diffused 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Orange (x 2) | |
Wavelength - Peak | 603nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33030 € | 165,15 € |
| Unit Price without VAT: | 0,33030 € |
|---|---|
| Unit Price with VAT: | 0,38645 € |

