
QBLP675-Y-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP675-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP675-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP675-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-Y-2897 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-Y-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,16950 € | 16,95 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,12793 € | 127,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11467 € | 344,01 € |
| 6.000 | 0,10790 € | 647,40 € |
| 9.000 | 0,10442 € | 939,78 € |
| 15.000 | 0,10050 € | 1.507,50 € |
| 21.000 | 0,09816 € | 2.061,36 € |
| 30.000 | 0,09589 € | 2.876,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


