
QBLP670-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP670-S3TR-ND - Tape & Reel (TR) 1516-QBLP670-S3CT-ND - Cut Tape (CT) 1516-QBLP670-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-S3 |
Description | 3528 LED RED 640NM DOMINANT, 660 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,22080 € | 22,08 € |
| 500 | 0,18186 € | 90,93 € |
| 1.000 | 0,16905 € | 169,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15816 € | 316,32 € |
| 4.000 | 0,14891 € | 595,64 € |
| 6.000 | 0,14416 € | 864,96 € |
| 10.000 | 0,13880 € | 1.388,00 € |
| 14.000 | 0,13561 € | 1.898,54 € |
| 20.000 | 0,13250 € | 2.650,00 € |
| 50.000 | 0,12563 € | 6.281,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

