
QBLP653-O5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-O5-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-O5-2897CT-ND - Cut Tape (CT) 1516-QBLP653-O5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-O5-2897 |
Description | LED ORANGE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18730 € | 18,73 € |
| 500 | 0,15324 € | 76,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13627 € | 204,41 € |
| 3.000 | 0,12759 € | 382,77 € |
| 4.500 | 0,12314 € | 554,13 € |
| 7.500 | 0,11810 € | 885,75 € |
| 10.500 | 0,11511 € | 1.208,65 € |
| 15.000 | 0,11218 € | 1.682,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

