
QBLP631-Y5 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-Y5TR-ND - Tape & Reel (TR) 1516-QBLP631-Y5CT-ND - Cut Tape (CT) 1516-QBLP631-Y5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-Y5 |
Description | 0805 LED YELLOW 589NM DOMINANT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-Y5 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,12026 € | 60,13 € |
| 1.000 | 0,11111 € | 111,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09549 € | 286,47 € |
| 6.000 | 0,08969 € | 538,14 € |
| 9.000 | 0,08672 € | 780,48 € |
| 15.000 | 0,08336 € | 1.250,40 € |
| 21.000 | 0,08136 € | 1.708,56 € |
| 30.000 | 0,07941 € | 2.382,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

