
QBLP617-Y5 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-Y5TR-ND - Tape & Reel (TR) 1516-QBLP617-Y5CT-ND - Cut Tape (CT) 1516-QBLP617-Y5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-Y5 |
Description | LED YELLOW CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-Y5 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,12630 € | 12,63 € |
| 500 | 0,10216 € | 51,08 € |
| 1.000 | 0,09419 € | 94,19 € |
| 2.000 | 0,08739 € | 174,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08161 € | 326,44 € |
| 8.000 | 0,07670 € | 613,60 € |
| 12.000 | 0,07418 € | 890,16 € |
| 20.000 | 0,07133 € | 1.426,60 € |
| 28.000 | 0,06963 € | 1.949,64 € |
| 40.000 | 0,06798 € | 2.719,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

