
QBLP617-AG1-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-AG1-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-AG1-2897CT-ND - Cut Tape (CT) 1516-QBLP617-AG1-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-AG1-2897 |
Description | LED GREEN CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-AG1-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,11780 € | 11,78 € |
| 500 | 0,09504 € | 47,52 € |
| 1.000 | 0,08753 € | 87,53 € |
| 2.000 | 0,08113 € | 162,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07567 € | 302,68 € |
| 8.000 | 0,07103 € | 568,24 € |
| 12.000 | 0,06865 € | 823,80 € |
| 20.000 | 0,06596 € | 1.319,20 € |
| 28.000 | 0,06436 € | 1.802,08 € |
| 40.000 | 0,06280 € | 2.512,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

