
QBLP617-2IB | |
|---|---|
DigiKey Part Number | 1516-QBLP617-2IBTR-ND - Tape & Reel (TR) 1516-QBLP617-2IBCT-ND - Cut Tape (CT) 1516-QBLP617-2IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-2IB |
Description | LED BLUE CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-2IB Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,11320 € | 56,60 € |
| 1.000 | 0,10453 € | 104,53 € |
| 2.000 | 0,09713 € | 194,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09083 € | 363,32 € |
| 8.000 | 0,08549 € | 683,92 € |
| 12.000 | 0,08274 € | 992,88 € |
| 20.000 | 0,07964 € | 1.592,80 € |
| 28.000 | 0,07780 € | 2.178,40 € |
| 40.000 | 0,07600 € | 3.040,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

