
QBLP601-O5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-O5-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-O5-2897CT-ND - Cut Tape (CT) 1516-QBLP601-O5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-O5-2897 |
Description | 0603 LED ORANGE 605NM, CLEAR LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-O5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988030107F | Dialight | 2.062 | 350-2031-1-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07786 € | 38,93 € |
| 1.000 | 0,07151 € | 71,51 € |
| 2.000 | 0,06609 € | 132,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06147 € | 245,88 € |
| 8.000 | 0,05755 € | 460,40 € |
| 12.000 | 0,05553 € | 666,36 € |
| 20.000 | 0,05325 € | 1.065,00 € |
| 28.000 | 0,05190 € | 1.453,20 € |
| 40.000 | 0,05057 € | 2.022,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

