
QBLP601-IR3 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IR3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP601-IR3 |
Description | 0603 IR LED, 850NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.3V 20mA 0.2mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12632 € | 505,28 € |
| 8.000 | 0,11942 € | 955,36 € |
| 12.000 | 0,11588 € | 1.390,56 € |
| 20.000 | 0,11188 € | 2.237,60 € |
| 28.000 | 0,10950 € | 3.066,00 € |
| 40.000 | 0,10718 € | 4.287,20 € |
| Unit Price without VAT: | 0,12632 € |
|---|---|
| Unit Price with VAT: | 0,14779 € |

