Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.8V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP600L-RGB5-3190

DigiKey Part Number
1516-QBLP600L-RGB5-3190TR-ND - Tape & Reel (TR)
1516-QBLP600L-RGB5-3190CT-ND - Cut Tape (CT)
1516-QBLP600L-RGB5-3190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP600L-RGB5-3190
Description
LED RGB DIFFUSED 4SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.8V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP600L-RGB5-3190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.50mm x 1.10mm
Mfr
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.8V Green, 2.8V Blue
Series
Current - Test
5mA Red, 5mA Green, 5mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
150°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Package / Case
0606 (1616 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 1.50mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.548
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26200 €2,62 €
1000,18690 €18,69 €
5000,15296 €76,48 €
1.0000,14181 €141,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13230 €264,60 €
4.0000,12423 €496,92 €
6.0000,12008 €720,48 €
10.0000,11540 €1.154,00 €
14.0000,11261 €1.576,54 €
20.0000,10989 €2.197,80 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €