New Product
Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-YG15

DigiKey Part Number
1516-QBLP595-YG15TR-ND - Tape & Reel (TR)
1516-QBLP595-YG15CT-ND - Cut Tape (CT)
1516-QBLP595-YG15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-YG15
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-YG15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
570nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.70mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16000 €1,60 €
1000,11220 €11,22 €
5000,09038 €45,19 €
1.0000,08318 €83,18 €
2.0000,07704 €154,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07029 €351,45 €
10.0000,06608 €660,80 €
15.0000,06391 €958,65 €
25.0000,06147 €1.536,75 €
35.0000,06001 €2.100,35 €
50.0000,05859 €2.929,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €