
QBLP595-YG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-YG1TR-ND - Tape & Reel (TR) 1516-QBLP595-YG1CT-ND - Cut Tape (CT) 1516-QBLP595-YG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-YG1 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-YG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,10328 € | 51,64 € |
| 1.000 | 0,09527 € | 95,27 € |
| 2.000 | 0,08843 € | 176,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08093 € | 404,65 € |
| 10.000 | 0,07624 € | 762,40 € |
| 15.000 | 0,07384 € | 1.107,60 € |
| 25.000 | 0,07112 € | 1.778,00 € |
| 35.000 | 0,06950 € | 2.432,50 € |
| 50.000 | 0,06793 € | 3.396,50 € |
| 125.000 | 0,06445 € | 8.056,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

