
QT532G-8.000MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-8.000MBBK-TTR-ND - Tape & Reel (TR) 4981-QT532G-8.000MBBK-TCT-ND - Cut Tape (CT) 4981-QT532G-8.000MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-8.000MBBK-T |
Description | 3.2X2.5MM 50/50PPM @25C-20~70C 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 20pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,27120 € | 6,78 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,24930 € | 24,93 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22604 € | 113,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21669 € | 216,69 € |
| 2.000 | 0,20773 € | 415,46 € |
| 3.000 | 0,20265 € | 607,95 € |
| 5.000 | 0,19644 € | 982,20 € |
| 7.000 | 0,19246 € | 1.347,22 € |
| 10.000 | 0,18832 € | 1.883,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


