
QT532G-20.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-20.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT532G-20.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT532G-20.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-20.000MAHE-T |
Description | 5.0X3.2 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,39340 € | 19,67 € |
| 100 | 0,37710 € | 37,71 € |
| 250 | 0,35660 € | 89,15 € |
| 500 | 0,34182 € | 170,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32769 € | 327,69 € |
| 2.000 | 0,31414 € | 628,28 € |
| 3.000 | 0,30647 € | 919,41 € |
| 5.000 | 0,29708 € | 1.485,40 € |
| 7.000 | 0,29106 € | 2.037,42 € |
| 10.000 | 0,28481 € | 2.848,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

