
QT49-25.000MAAJ-B | |
|---|---|
DigiKey Part Number | 4981-QT49-25.000MAAJ-B-ND |
Manufacturer | |
Manufacturer Product Number | QT49-25.000MAAJ-B |
Description | HC49 30PPM @25C 30PPM (-20 TO 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,27120 € | 6,78 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,24930 € | 24,93 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22604 € | 113,02 € |
| 1.000 | 0,21669 € | 216,69 € |
| 3.000 | 0,20265 € | 607,95 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


