New Product
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT3CD-32.768KEZB-T

DigiKey Part Number
4981-QT3CD-32.768KEZB-TTR-ND - Tape & Reel (TR)
4981-QT3CD-32.768KEZB-TCT-ND - Cut Tape (CT)
4981-QT3CD-32.768KEZB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT3CD-32.768KEZB-T
Description
3.0X1.5 - 32.768KHZ QUARTZ XTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,40200 €4,02 €
250,38000 €9,50 €
500,36440 €18,22 €
1000,34930 €34,93 €
2500,33036 €82,59 €
5000,31668 €158,34 €
1.0000,30358 €303,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28392 €851,76 €
6.0000,27218 €1.633,08 €
9.0000,26555 €2.389,95 €
15.0000,25742 €3.861,30 €
21.0000,25221 €5.296,41 €
30.0000,24680 €7.404,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €