
QT3C-32.768KEZF-T | |
|---|---|
DigiKey Part Number | 4981-QT3C-32.768KEZF-TTR-ND - Tape & Reel (TR) 4981-QT3C-32.768KEZF-TCT-ND - Cut Tape (CT) 4981-QT3C-32.768KEZF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT3C-32.768KEZF-T |
Description | 3.0X1.5 +/- 10PPM @ 25C 12.5PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.032768 MHz ±10ppm Crystal 12.5pF 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 2-SMD (3.2x1.5) |
Part Status Active | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency 0.032768 MHz | Height - Seated (Max) 0.033" (0.85mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,49600 € | 12,40 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,43112 € | 107,78 € |
| 500 | 0,41326 € | 206,63 € |
| 1.000 | 0,39616 € | 396,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37052 € | 1.111,56 € |
| 6.000 | 0,35521 € | 2.131,26 € |
| 9.000 | 0,34655 € | 3.118,95 € |
| 15.000 | 0,33595 € | 5.039,25 € |
| 21.000 | 0,32915 € | 6.912,15 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |



