
QT216S-38.400MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT216S-38.400MAAV-TTR-ND - Tape & Reel (TR) 4981-QT216S-38.400MAAV-TCT-ND - Cut Tape (CT) 4981-QT216S-38.400MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT216S-38.400MAAV-T |
Description | 2.0X1.6 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,34740 € | 17,37 € |
| 100 | 0,33300 € | 33,30 € |
| 250 | 0,31484 € | 78,71 € |
| 500 | 0,30182 € | 150,91 € |
| 1.000 | 0,28934 € | 289,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27060 € | 811,80 € |
| 6.000 | 0,25942 € | 1.556,52 € |
| 9.000 | 0,25309 € | 2.277,81 € |
| 15.000 | 0,24534 € | 3.680,10 € |
| 21.000 | 0,24037 € | 5.047,77 € |
| 30.000 | 0,23522 € | 7.056,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

