
QT216S-16.000MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT216S-16.000MAAV-TTR-ND - Tape & Reel (TR) 4981-QT216S-16.000MAAV-TCT-ND - Cut Tape (CT) 4981-QT216S-16.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT216S-16.000MAAV-T |
Description | 2.0X1.6 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,32880 € | 32,88 € |
| 250 | 0,31092 € | 77,73 € |
| 500 | 0,29808 € | 149,04 € |
| 1.000 | 0,28574 € | 285,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26724 € | 801,72 € |
| 6.000 | 0,25619 € | 1.537,14 € |
| 9.000 | 0,24994 € | 2.249,46 € |
| 15.000 | 0,24229 € | 3.634,35 € |
| 21.000 | 0,23738 € | 4.984,98 € |
| 30.000 | 0,23229 € | 6.968,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

