
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi Halow | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 860MHz ~ 930MHz | |
Data Rate | 32.5Mbps | |
Power - Output | 21dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | SDIO, SPI | |
Antenna Type | MHF4 | |
Utilized IC / Part | MM6108 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 € | 15,40 € |
| 10 | 15,19100 € | 151,91 € |
| 100 | 14,89960 € | 1.489,96 € |
| 1.000 | 14,40297 € | 14.402,97 € |
| Unit Price without VAT: | 15,40000 € |
|---|---|
| Unit Price with VAT: | 18,01800 € |




