
TQL9047 | |
|---|---|
DigiKey Part Number | 2312-TQL9047TR-ND - Tape & Reel (TR) 2312-TQL9047CT-ND - Cut Tape (CT) 2312-TQL9047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQL9047 |
Description | 50-4200MHZ HIGH LINEARITY GAIN B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 4.2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4.2GHz | |
P1dB | 20.8dBm | |
Gain | 16dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 70mA | |
Test Frequency | 1.9GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 25 | 4,27720 € | 106,93 € |
| 100 | 3,37360 € | 337,36 € |
| 250 | 2,77972 € | 694,93 € |
| 500 | 2,34944 € | 1.174,72 € |
| 1.000 | 2,34376 € | 2.343,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,91484 € | 4.787,10 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,37650 € |

