5.6625GHz Center Frequency Band Pass RF Filter (Radio Frequency) 345MHz Bandwidth 2dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ1904TR13

DigiKey Part Number
2312-QPQ1904TR13TR-ND - Tape & Reel (TR)
2312-QPQ1904TR13CT-ND - Cut Tape (CT)
2312-QPQ1904TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPQ1904TR13
Description
5GHZ WI-FI UNII2C-3 BANDBOOST FI
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
5.6625GHz Center Frequency Band Pass RF Filter (Radio Frequency) 345MHz Bandwidth 2dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.6625GHz Center
Bandwidth
345MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.067" L x 0.043" W (1.70mm x 1.10mm)
Height (Max)
0.027" (0.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,04500 €10,45 €
250,96320 €24,08 €
500,90600 €45,30 €
1000,85230 €85,23 €
2500,78600 €196,50 €
5000,73936 €369,68 €
1.0000,69550 €695,50 €
5.0000,65836 €3.291,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,53788 €5.378,80 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,49760 €