
QPP2209TR7 | |
|---|---|
DigiKey Part Number | 2312-QPP2209TR7TR-ND - Tape & Reel (TR) 2312-QPP2209TR7CT-ND - Cut Tape (CT) 2312-QPP2209TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPP2209TR7 |
Description | 8-12GHZ 40W VPIN LIMITER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter Radar 8GHz ~ 12GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Frequency 8GHz ~ 12GHz |
Manufacturer Qorvo | RF Type Radar |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Function Limiter | Supplier Device Package 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,32000 € | 48,32 € |
| 25 | 32,76360 € | 819,09 € |
| 100 | 29,19280 € | 2.919,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,85032 € | 11.925,16 € |
| Unit Price without VAT: | 48,32000 € |
|---|---|
| Unit Price with VAT: | 56,53440 € |



