
QPF4559SR | |
|---|---|
DigiKey Part Number | 2312-QPF4559SRTR-ND - Tape & Reel (TR) 2312-QPF4559SRCT-ND - Cut Tape (CT) 2312-QPF4559SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4559SR |
Description | 5GHZ WI-FI 7 HIGH POWER FRONT EN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.17GHz ~ 5.895GHz General Purpose |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Frequency 5.17GHz ~ 5.895GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SP2T |
Part Status Active | Package / Case 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,18710 € | 318,71 € |
| 300 | 2,92367 € | 877,10 € |
| 500 | 2,54970 € | 1.274,85 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,73230 € |

