CMD319C3 - Amplifier 8GHz ~ 12GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD319C3-EVB

DigiKey Part Number
2312-CMD319C3-EVB-ND
Manufacturer
Manufacturer Product Number
CMD319C3-EVB
Description
8-12GHZ ULTRA LOW NF LNA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
CMD319C3 - Amplifier 8GHz ~ 12GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
8GHz ~ 12GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMD319C3
Note
-
RF Type
-
RF Frequency
8GHz ~ 12GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1363,52000 €363,52 €
Manufacturers Standard Package
Unit Price without VAT:363,52000 €
Unit Price with VAT:425,31840 €