
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Frequency | 5.15GHz ~ 5.925GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPF4506 | |
Note | - | |
RF Type | - | |
RF Frequency | 5.15GHz ~ 5.925GHz | |
Function | Front End |

