T4PH04RT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 11,89475 €
Datasheet
Image for T4PH04RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4PH04RT

DigiKey Part Number
553-T4PH04RT-ND
Manufacturer
Manufacturer Product Number
T4PH04RT
Description
MDL 10G 4 PORT POE 90W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100µH LAN 10 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
100µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Mounting Type
Through Hole
Size / Dimension
1.319" L x 1.142" W (33.50mm x 29.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Operating Temperature
-40°C ~ 90°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
40814,28725 €5.829,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,28725 €
Unit Price with VAT:16,71608 €