
PMT9085.038NLT | |
|---|---|
DigiKey Part Number | 553-PMT9085.038NLTTR-ND - Tape & Reel (TR) 553-PMT9085.038NLTCT-ND - Cut Tape (CT) 553-PMT9085.038NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.038NLT |
Description | XFMR GATE DRIVE 3CT:8CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200µH Gate Drive Pulse Transformer 3CT:8CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 200µH | |
ET (Volt-Time) | 27VµS | |
Turns Ratio - Primary:Secondary | 3CT:8CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 3,04100 € | 30,41 € |
| 25 | 2,91920 € | 72,98 € |
| 50 | 2,82960 € | 141,48 € |
| 100 | 2,74250 € | 274,25 € |
| 250 | 2,63060 € | 657,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54854 € | 1.274,27 € |
| 1.000 | 2,46868 € | 2.468,68 € |
| 1.500 | 2,42299 € | 3.634,49 € |
| 2.500 | 2,36647 € | 5.916,18 € |
| 3.500 | 2,32987 € | 8.154,55 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,93120 € |

