
PM4548.472NLT | |
|---|---|
DigiKey Part Number | 553-PM4548.472NLTTR-ND - Tape & Reel (TR) 553-PM4548.472NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4548.472NLT |
Description | FIXED IND 4.7UH 5.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 5.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4548.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68440 € | 17,11 € |
| 50 | 0,64340 € | 32,17 € |
| 100 | 0,53390 € | 53,39 € |
| 250 | 0,49284 € | 123,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,41070 € | 1.848,15 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

