


PM2190.038NLT | |
|---|---|
DigiKey Part Number | 553-PM2190.038NLTTR-ND - Tape & Reel (TR) 553-PM2190.038NLTCT-ND - Cut Tape (CT) 553-PM2190.038NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2190.038NLT |
Description | XFMR PWR .310 UH EP7 SM NPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 310µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:8CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2190.038NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 310µH | |
ET (Volt-Time) | 44VµS | |
Turns Ratio - Primary:Secondary | 3CT:8CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,44200 € | 24,42 € |
| 25 | 2,34400 € | 58,60 € |
| 50 | 2,27260 € | 113,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,16273 € | 324,41 € |
| 300 | 2,09580 € | 628,74 € |
| 450 | 2,05744 € | 925,85 € |
| 750 | 2,00995 € | 1.507,46 € |
| 1.050 | 1,97919 € | 2.078,15 € |
| 1.500 | 1,94701 € | 2.920,51 € |
| 3.750 | 1,86645 € | 6.999,19 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,15900 € |

