Similar
Similar



PF0601.292NLT | |
|---|---|
DigiKey Part Number | PF0601.292NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0601.292NLT |
Description | FIXED IND 2.9UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.9 µH Shielded Wirewound Inductor 2 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0601.292NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.256" W (6.90mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,67492 € | 1.619,81 € |
| Unit Price without VAT: | 0,67492 € |
|---|---|
| Unit Price with VAT: | 0,78966 € |



