
PF0553.824NL | |
|---|---|
DigiKey Part Number | 553-3045-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.824NL |
Description | INDUCT ARRAY 2 COIL 830UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.3 mH Inductance - Connected in Series 830 µH Inductance - Connected in Parallel 1.4Ohm Max DC Resistance (DCR) - Parallel 640 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0553.824NL Models |
Category | Current Saturation - Parallel 1.3 A |
Manufacturer Pulse Electronics | Current Saturation - Series 630 mA |
Series | DC Resistance (DCR) - Parallel 1.4Ohm Max |
Packaging Tray | DC Resistance (DCR) - Series 5.8Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 830 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 3.3 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 640 mA | Height 0.343" (8.71mm) |
Current Rating - Series 320 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1280-821M | Bourns Inc. | 251 | 118-SRF1280-821MCT-ND | 1,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,06567 € | 63,94 € |
| 120 | 1,00475 € | 120,57 € |
| 180 | 0,97072 € | 174,73 € |
| 300 | 0,92960 € | 278,88 € |
| 420 | 0,90345 € | 379,45 € |
| 600 | 0,87658 € | 525,95 € |
| 1.500 | 0,81122 € | 1.216,83 € |
| 3.000 | 0,76512 € | 2.295,36 € |
| 6.000 | 0,75429 € | 4.525,74 € |
| Unit Price without VAT: | 1,06567 € |
|---|---|
| Unit Price with VAT: | 1,24683 € |

