50 µH Unshielded Toroidal Inductor 2.6 A 133mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53634NL

DigiKey Part Number
553-1379-ND
Manufacturer
Manufacturer Product Number
PE-53634NL
Description
FIXED IND 50UH 2.6A 133 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 µH Unshielded Toroidal Inductor 2.6 A 133mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
133mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.700" L x 0.670" W (17.78mm x 17.02mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.079
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,54400 €15,44 €
301,40633 €42,19 €
601,32583 €79,55 €
1201,24992 €149,99 €
2701,16693 €315,07 €
5101,10573 €563,92 €
1.0201,04276 €1.063,62 €
2.5200,96612 €2.434,62 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,19960 €