
PA4344.102NLT | |
|---|---|
DigiKey Part Number | 553-3009-2-ND - Tape & Reel (TR) 553-3009-1-ND - Cut Tape (CT) 553-3009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.102NLT |
Description | FIXED IND 1UH 52A 2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 52 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,49100 € | 24,91 € |
| 25 | 2,30400 € | 57,60 € |
| 50 | 2,17240 € | 108,62 € |
| 100 | 2,04830 € | 204,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,93145 € | 386,29 € |
| 400 | 1,82140 € | 728,56 € |
| 600 | 1,76003 € | 1.056,02 € |
| 1.000 | 1,68573 € | 1.685,73 € |
| 1.400 | 1,63854 € | 2.293,96 € |
| 2.000 | 1,59003 € | 3.180,06 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,54510 € |


