
PA4343.683ANLT | |
|---|---|
DigiKey Part Number | 553-PA4343.683ANLTTR-ND - Tape & Reel (TR) 553-PA4343.683ANLTCT-ND - Cut Tape (CT) 553-PA4343.683ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.683ANLT |
Description | FIXED IND 68UH 4.8A 100 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 4.8 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.683ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,30300 € | 13,03 € |
| 25 | 1,20480 € | 30,12 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 1,07110 € | 107,11 € |
| 250 | 0,99104 € | 247,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93450 € | 467,25 € |
| 1.000 | 0,88125 € | 881,25 € |
| 1.500 | 0,85156 € | 1.277,34 € |
| 2.500 | 0,81561 € | 2.039,02 € |
| 3.500 | 0,79279 € | 2.774,76 € |
| 5.000 | 0,76931 € | 3.846,55 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

