4.7 µH Shielded Molded Inductor 13.5 A 8.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.472NLT

DigiKey Part Number
553-3007-2-ND - Tape & Reel (TR)
553-3007-1-ND - Cut Tape (CT)
553-3007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.472NLT
Description
FIXED IND 4.7UH 13.5A 8.4 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 13.5 A 8.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.472NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.4mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
28A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,10000 €11,00 €
251,01720 €25,43 €
500,95900 €47,95 €
1000,90420 €90,42 €
2500,83652 €209,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,78880 €394,40 €
1.0000,74386 €743,86 €
1.5000,71878 €1.078,17 €
2.5000,68842 €1.721,05 €
3.5000,66915 €2.342,03 €
5.0000,64933 €3.246,65 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,55610 €