
PA4340.152ANLT | |
|---|---|
DigiKey Part Number | 553-3998-2-ND - Tape & Reel (TR) 553-3998-1-ND - Cut Tape (CT) 553-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.152ANLT |
Description | FIXED IND 1.5UH 8A 15.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 8 A 15.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.152ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,46450 € | 46,45 € |
| 1.000 | 0,38204 € | 382,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36026 € | 720,52 € |
| 4.000 | 0,33975 € | 1.359,00 € |
| 6.000 | 0,32831 € | 1.969,86 € |
| 10.000 | 0,31446 € | 3.144,60 € |
| 14.000 | 0,30567 € | 4.279,38 € |
| 20.000 | 0,30118 € | 6.023,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |


