
PA4322.103NLT | |
|---|---|
DigiKey Part Number | 553-3697-2-ND - Tape & Reel (TR) 553-3697-1-ND - Cut Tape (CT) 553-3697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4322.103NLT |
Description | FIXED IND 10UH 980MA 70 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 980 mA 70mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4322.103NLT Models |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.201" L x 0.201" W (5.10mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03700 € | 10,37 € |
| 100 | 0,85230 € | 85,23 € |
| 1.000 | 0,70113 € | 701,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66123 € | 1.322,46 € |
| 4.000 | 0,62365 € | 2.494,60 € |
| 6.000 | 0,60270 € | 3.616,20 € |
| 10.000 | 0,59121 € | 5.912,10 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

